The SSCSNBD010BA6A3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 10 bar. It can withstand a maximum overload pressure of 17 bar and has an accuracy of ±0.25. The device requires a supply voltage between 3 and 3.6 volts and draws a maximum current of 2.1 mA. It is designed to operate within a temperature range of -40 to 85 degrees Celsius and is suitable for use in air or gas environments.
Honeywell SSCSNBD010BA6A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNBD010BA6A3 to view detailed technical specifications.
No datasheet is available for this part.