
The TruStability SSC Absolute Pressure Sensor is a SIP-packaged device with an operating temperature range of -40°C to 85°C. It has a nominal supply current of 2mA and a maximum supply voltage of 5.25V. The sensor is RoHS compliant and has a response time of 1ms. It is designed for use in general pressure sensing applications.
Honeywell SSCSNBN001BAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 14.5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN001BAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.