
Differential pressure sensor with a -1 inH2O to 1 inH2O range, offering 0.25% accuracy. Features a 4-pin SIP package with PC pin termination and a barbless port style. Operates with a 5V supply voltage and draws a nominal 2mA current. Suitable for applications within a -40°C to 85°C temperature range, with a 1ms response time.
Honeywell SSCSNBN001NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 4.95V |
| Nominal Supply Current | 2mA |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 3.7mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN001NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.