
Honeywell SSCSNBN001PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Nominal Supply Current | 2mA |
| Operating Pressure | 1PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN001PD2A5 to view detailed technical specifications.
No datasheet is available for this part.