The TruStability SSC pressure sensor from Honeywell offers 0.25% accuracy and operates within a temperature range of -40°C to 85°C. It has a nominal supply current of 2mA and can handle a maximum supply voltage of 5.25V. The sensor is packaged in a RoHS compliant, ceramic SIP-4 package and is suitable for general pressure sensing applications.
Honeywell SSCSNBN004BGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | DIGITAL |
| Output Type | Analog |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN004BGAA5 to view detailed technical specifications.
No datasheet is available for this part.