The TruStability SSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates over a temperature range of -40°C to 85°C. It is available in a SIP package with PC pin termination and is compliant with RoHS regulations. The sensor is designed for use in a variety of applications and is part of the TruStability SSC series.
Honeywell SSCSNBN025MDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN025MDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.