Honeywell SSCSNBN030NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.64PSI |
| Max Supply Voltage (DC) | 5.05V |
| Min Supply Voltage (DC) | 4.95V |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 5.05V |
| Output Type | Voltage, Analog |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Response Time | 0.46ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN030NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.