
The TruStability SSC Absolute Pressure Sensor from Honeywell offers an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed to function with a supply voltage of 5V and a current of 2mA. The sensor is available in a SIP package and is suitable for board mount applications.
Honeywell SSCSNBN030PAAC5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | TruStability® SSC |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN030PAAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.