Honeywell SSCSNBN030PDAC5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 22.87mm |
| Length | 27.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog, Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN030PDAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.