
The TruStability SSC Absolute Pressure Sensor is a 5V, 60PSI, analog output device packaged in a ROHS compliant, ceramic SIP-4 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This pressure sensor is suitable for use in a variety of applications.
Honeywell SSCSNBN060PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN060PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.