The SSCSNBN060PD6A5 differential pressure sensor from Honeywell operates over a pressure range of -60psi to 60psi, with a maximum overload pressure of 120psi. It has an operating temperature range of -40°C to 85°C and consumes a maximum supply current of 3mA. The sensor is designed for board mount applications and has a typical operating supply voltage of 5V. It features an accuracy of ±0.25% and a response time of 0.46ms.
Honeywell SSCSNBN060PD6A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNBN060PD6A5 to view detailed technical specifications.
No datasheet is available for this part.