
The TruStability SSC Differential Pressure Sensor is a high-accuracy pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates within a supply voltage range of 4.75V to 5.25V and has a supply current of 2mA. The sensor is designed for use in differential pressure applications and features a barbless port style and PC pin termination. It is suitable for use in a variety of environmental sensing applications.
Honeywell SSCSNBN100PDAC5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBN100PDAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.