The Honeywell SSCSNBN160MD6A5 is a differential pressure sensor with an operating pressure range of -0.16bar to 0.16bar and an accuracy of ±0.25%. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The sensor is designed for use in air or gas media and has a maximum supply current of 3A. It operates within a temperature range of -40 to 85°C and has a response time of 0.46ms. The sensor is available in a 4-pin SIP module package.
Honeywell SSCSNBN160MD6A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.16bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNBN160MD6A5 to view detailed technical specifications.
No datasheet is available for this part.