
The TruStability SSC Differential Pressure Sensor is a board mount device with an operating temperature range of -40°C to 85°C. It features a SIP package and is RoHS compliant. The sensor has an accuracy of 0.25% and is designed for use in differential pressure applications. It is available with an I2C output and a termination of PC Pin.
Honeywell SSCSNBT100MD4A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 1.45PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBT100MD4A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.