
The TruStability SSC Differential Pressure Sensor is a board mount device with a SIP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor provides an I2C output and features a barbless port style.
Honeywell SSCSNBT250MD3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.31PSI |
| Operating Pressure | 3.63PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNBT250MD3A3 to view detailed technical specifications.
No datasheet is available for this part.