The SSCSNBT250MD7A3 is a differential pressure sensor from Honeywell, operating within a pressure range of -0.25 to 0.25 bar. It can withstand a maximum overload pressure of 1.4 bar and has an accuracy of ±0.25. The device is powered by a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V, with a maximum supply current of 2.1mA. The SSCSNBT250MD7A3 is designed for use in air or gas media and has a response time of 0.46ms. It is available in a 4-pin SIP module package and is suitable for use in temperatures ranging from -40 to 85°C.
Honeywell SSCSNBT250MD7A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNBT250MD7A3 to view detailed technical specifications.
No datasheet is available for this part.