The SSCSNBV250MD3A3 differential pressure sensor from Honeywell features an operating pressure range of -0.25 to 0.25 bar and a maximum overload pressure of 1.4 bar. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 2.1 mA. The device is powered by a supply voltage between 3 and 3.6V, with a typical operating voltage of 3.3V. The sensor is suitable for use in air and gas media and has a response time of 0.46 ms.
Honeywell SSCSNBV250MD3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNBV250MD3A3 to view detailed technical specifications.
No datasheet is available for this part.