The SSCSNNN001BDAA3 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of -1bar to 1bar and can withstand overload pressures of up to 2bar. The device requires a supply voltage of 3.3V, with a maximum current draw of 2.1mA. It features a response time of 1ms and an output voltage range of 0.33 to 2.97V. The sensor is suitable for use in air and gas media, and is packaged in a 4-pin SIP format.
Honeywell SSCSNNN001BDAA3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSNNN001BDAA3 to view detailed technical specifications.
No datasheet is available for this part.