This differential pressure sensor from Honeywell offers a ±0.25% accuracy over an operating pressure range of -1psi to 1psi. It can withstand a maximum overload pressure of 10psi and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The sensor is designed for use in air or gas media and features a response time of 0.46 seconds.
Honeywell SSCSNNN001PD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNNN001PD2A5 to view detailed technical specifications.
No datasheet is available for this part.