The SSCSNNN030PDAA5 is a differential pressure sensor from Honeywell with an operating pressure range of -30psi to 30psi and an accuracy of ±0.25%. It has a maximum overload pressure of 60psi and can operate at temperatures between -40°C and 85°C. The sensor has a maximum supply current of 3mA and can be powered with a supply voltage between 4.75V and 5.25V. It has a response time of 1ms and an output voltage range of 0.5V to 4.5V.
Honeywell SSCSNNN030PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSNNN030PDAA5 to view detailed technical specifications.
No datasheet is available for this part.