The differential pressure sensor is a SIP package device with a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. It operates within a temperature range of -40°C to 85°C and has an accuracy of ±0.25%. The sensor measures pressure in air or gas and has a response time of 1 second. It can withstand a maximum overload pressure of 0.5bar and has a maximum supply current of 3mA.
Honeywell SSCSNNN060MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSNNN060MDAA5 to view detailed technical specifications.
No datasheet is available for this part.