
The TruStability SSC Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is available in a RoHS compliant, ceramic SIP-4 package and is suitable for applications requiring absolute pressure measurements. The sensor has a maximum operating pressure of 120PSI and a termination type of PC Pin. It is RoHS compliant and suitable for use in a variety of industries.
Honeywell SSCSNNN060PA2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | I2C |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSNNN060PA2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.