The differential pressure sensor is a SIP-packaged device with a 4-pin interface. It operates over a pressure range of -0.4 to 0.4 bar and can withstand up to 1.4 bar of overload pressure. The sensor has an accuracy of ±0.25% and a response time of 1 ms. It is designed to operate within a temperature range of -40°C to 85°C and can be powered with a supply voltage between 4.75 and 5.25V. The typical supply voltage is 5V, and the maximum supply current is 3mA.
Honeywell SSCSNNN400MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSNNN400MDAA5 to view detailed technical specifications.
No datasheet is available for this part.