The SSCSNNT001BD3A3 differential pressure sensor from Honeywell features an operating pressure range of -1bar to 1bar and a maximum overload pressure of 2bar. It operates on a supply voltage of 3.3V, with a maximum supply current of 2.1mA. The device has a response time of 0.46ms and is suitable for use in air or gas media. The pressure sensor is available in a 4-pin SIP module package and is suitable for board mount applications.
Honeywell SSCSNNT001BD3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNNT001BD3A3 to view detailed technical specifications.
No datasheet is available for this part.