The SSCSNNT100PGAA3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 100psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 250psi. The device requires a supply voltage of 3.3V, with a typical operating supply voltage of 3.3V and a maximum supply current of 2.1mA. The SSCSNNT100PGAA3 is a SIP-4 package, suitable for board mount applications, and operates within a temperature range of -40°C to 85°C.
Honeywell SSCSNNT100PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCSNNT100PGAA3 to view detailed technical specifications.
No datasheet is available for this part.