The SSCSNNT160MG5A5 is a gage pressure sensor from Honeywell, designed to measure pressures up to 0.16bar with an accuracy of ±0.25%. Operating within a temperature range of -40°C to 85°C, this device can supply up to 3mA of current. It is suitable for use in air or gas media and features a response time of 0.46ms. The sensor is available in a 4-pin SIP module package, making it suitable for board mount applications.
Honeywell SSCSNNT160MG5A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSNNT160MG5A5 to view detailed technical specifications.
No datasheet is available for this part.