The Honeywell SSCSRNN010BG3A5 is a gage pressure sensor with an operating pressure range of 0 to 10 bar. It can withstand a maximum overload pressure of 17 bar and has a maximum operating supply voltage of 5.25V. The sensor has an accuracy of ±0.25% and a response time of 0.46 seconds. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The device is designed for board mount applications and is suitable for measuring pressure in air or gas media.
Honeywell SSCSRNN010BG3A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRNN010BG3A5 to view detailed technical specifications.
No datasheet is available for this part.