The Honeywell SSCSRNN250MG2A3 is a gage pressure sensor with an operating pressure range of 0 to 0.25 bar. It can withstand a maximum overload pressure of 1.4 bar and has an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage of 3 to 3.6 volts, with a typical operating voltage of 3.3 volts and a maximum supply current of 2.1 milliamps. The device is packaged in a SIP module with 4 pins and is designed for board mount applications.
Honeywell SSCSRNN250MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRNN250MG2A3 to view detailed technical specifications.
No datasheet is available for this part.