The differential pressure sensor is a 4-pin SIP module with an operating temperature range of -40°C to 85°C. It has a maximum operating supply voltage of 3.6V and a maximum supply current of 2.1mA. The sensor is designed for use in air or gas media and has a response time of 0.46 seconds. It is suitable for applications in the -1bar to 1bar operating pressure range and can withstand a maximum overload pressure of 2bar. The sensor's accuracy is ±0.25%.
Honeywell SSCSRNT001BD3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRNT001BD3A3 to view detailed technical specifications.
No datasheet is available for this part.