The Honeywell SSCSRNT100MG3A3 is a gage pressure sensor with an operating pressure range of 0bar to 0.1bar and an accuracy of ±0.25%. It has a maximum operating supply voltage of 3.6V and a maximum supply current of 2.1mA. The sensor operates within a temperature range of -40°C to 85°C and is suitable for use in air or gas media. It has a response time of 0.46 seconds and is available in a 4-pin SIP module package.
Honeywell SSCSRNT100MG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRNT100MG3A3 to view detailed technical specifications.
No datasheet is available for this part.