The Honeywell SSCSRNV015PA3A3 is an absolute pressure sensor with a measurement range of 0 to 15psi. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.1mA. The device is designed for board mount applications and features a response time of 0.46ms. It is suitable for use in air and gas media and is accurate to ±0.25%. The sensor is supplied with a typical voltage of 3.3V and a maximum voltage of 3.6V.
Honeywell SSCSRNV015PA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRNV015PA3A3 to view detailed technical specifications.
No datasheet is available for this part.