The SSCSRRN001PD7A5 is a differential pressure sensor from Honeywell, designed for board mount applications. It operates within a temperature range of -40°C to 85°C and can handle pressures from -1psi to 1psi. The device can withstand an overload pressure of up to 10psi and has an accuracy of ±0.25. The sensor requires a supply voltage between 4.75V and 5.25V and draws a maximum current of 3mA. It is suitable for use in air or gas environments and has a response time of 0.46.
Honeywell SSCSRRN001PD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRRN001PD7A5 to view detailed technical specifications.
No datasheet is available for this part.