Honeywell SSCSRRN004NDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4inH2O to 4inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Liquid |
| Min Operating Supply Voltage | 4.95V |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Honeywell SSCSRRN004NDAA5 to view detailed technical specifications.
No datasheet is available for this part.