The SSCSRRN005PG6A3 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 5psi. It can withstand a maximum overload pressure of 30psi. The device requires a supply voltage of 3.3V, with a maximum supply current of 2.1mA. The operating temperature range is -40 to 85 degrees Celsius. This board-mount pressure sensor is designed for use in air or gas environments.
Honeywell SSCSRRN005PG6A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRRN005PG6A3 to view detailed technical specifications.
No datasheet is available for this part.