The TruStability SSC differential pressure sensor features an accuracy of 0.25% and operates over a temperature range of -40°C to 85°C. It is available in a SIP package with PC pin termination. The sensor is RoHS compliant and suitable for board mount applications.
Honeywell SSCSRRN030ND2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 1.08PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCSRRN030ND2A3 to view detailed technical specifications.
No datasheet is available for this part.