The Differential Pressure Sensor is a 4-pin SIP module with an operating pressure range of -0.4bar to 0.4bar and a maximum overload pressure of 1.4bar. It operates at a maximum supply voltage of 5.25V and a maximum supply current of 3mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is designed for use in air or gas media and has a typical operating supply voltage of 5V. The sensor is suitable for use in temperatures between -40°C and 85°C.
Honeywell SSCSRRN400MD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.4bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSRRN400MD7A5 to view detailed technical specifications.
No datasheet is available for this part.