The Honeywell SSCSSND004BA3A3 is an absolute pressure sensor with a maximum operating pressure range of 0 to 4bar and a maximum overload pressure of 8bar. It operates on a maximum supply voltage of 3.6V and has an accuracy of ±0.25%. The device has a response time of 0.46ms and is suitable for use in air or gas media. It is available in a 4-pin SIP module package and is suitable for board mount applications.
Honeywell SSCSSND004BA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 4bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSSND004BA3A3 to view detailed technical specifications.
No datasheet is available for this part.