The Honeywell SSCSSNT100MG2A3 is a gage pressure sensor with a measurement range of 0 to 0.1 bar. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.1 mA. The device is powered by a supply voltage between 3 and 3.6 volts and has a typical operating supply voltage of 3.3 volts. The sensor has a response time of 0.46 seconds and is designed for use in air or gas media. It is available in a 4-pin SIP module package.
Honeywell SSCSSNT100MG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSSNT100MG2A3 to view detailed technical specifications.
No datasheet is available for this part.