The ST005PG1SPRF is a 4-pin pressure sensor from Honeywell with a gage pressure range of 0 to 5psi. It operates over a temperature range of -40 to 100°C and can be supplied with a voltage between 7 and 35V. The maximum supply current is 7mA. The output voltage is 0.5 to 4.5V. Typical operating supply voltages are 9, 12, 15, 18, and 24V.
Honeywell ST005PG1SPRF technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 7V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST005PG1SPRF to view detailed technical specifications.
No datasheet is available for this part.