
Honeywell ST005PG2BPGF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 15PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Operating Pressure | 5PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST005PG2BPGF to view detailed technical specifications.
No datasheet is available for this part.