Honeywell ST005PG2SPCF technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.5V |
| Pressure Type | Gauge |
| Supply Current | 5mA |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ST005PG2SPCF to view detailed technical specifications.
No datasheet is available for this part.