The ST005PG2SPRF is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 5psi. It has a maximum overload pressure of 10psi and a temperature range of -40 to 100 degrees Celsius. The device requires a supply voltage between 7 and 35 volts, with a maximum current of 7 milliamps. The output voltage is between 0.5 and 4.5 volts, with typical operating supply voltages of 9, 12, 15, 18, and 24 volts.
Honeywell ST005PG2SPRF technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 7V |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST005PG2SPRF to view detailed technical specifications.
No datasheet is available for this part.