
The ST010BG2SPGF pressure sensor from Honeywell is a vented gauge type device with an operating pressure of 145.04PSI. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The sensor is designed for industrial applications and has a maximum supply voltage of 35V and a maximum supply current of 7mA.
Honeywell ST010BG2SPGF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 290.08PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST010BG2SPGF to view detailed technical specifications.
No datasheet is available for this part.
