The ST010BG6SPGF is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 10bar and an accuracy of ±1%. It features a response time of 0.5 seconds and a maximum output current of 20mA. The device is designed to operate within a temperature range of -40 to 100°C and can withstand a maximum overload pressure of 30bar. The sensor is supplied with a typical voltage of 12, 15, 18, or 24V and has a maximum supply current of 7mA. It is available in a 3-pin package and is suitable for industrial applications.
Honeywell ST010BG6SPGF technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 30bar |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 7mA |
| Min Operating Supply Voltage | 9.5V |
| Port Size | G1/4-19 BSP |
| Response Time | 0.5ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST010BG6SPGF to view detailed technical specifications.
No datasheet is available for this part.