
The ST010PG2SPGF pressure sensor from Honeywell is a vented gauge sensor with an operating temperature range of -40°C to 100°C. It has a maximum operating pressure of 30PSI and a typical operating pressure of 10PSI. The sensor is designed for stud mount and has a threaded port style. It is available in a package quantity of 25 units. The sensor is an analog current output type and has a maximum supply current of 7mA and a maximum supply voltage of 35V.
Honeywell ST010PG2SPGF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 9.5V |
| Mount | Stud |
| Operating Pressure | 10PSI |
| Output Type | Analog Current |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST010PG2SPGF to view detailed technical specifications.
No datasheet is available for this part.