The ST015PV1SPCF is a vacuum pressure sensor from Honeywell with an accuracy of 1%. It operates within a temperature range of -40°C to 100°C and can withstand pressures up to 45PSI. The sensor has a threaded port style and is mounted via a stud. It requires a 5V supply voltage and has a maximum supply current of 7mA.
Honeywell ST015PV1SPCF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST015PV1SPCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.