The ST015PV1SXGF-1220 is a vacuum pressure sensor from Honeywell with an accuracy of 1%. It operates within a temperature range of -40°C to 100°C and can withstand a maximum pressure of 45PSI. The sensor provides an analog current output and is available in a package quantity of 5 units.
Honeywell ST015PV1SXGF-1220 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Current |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST015PV1SXGF-1220 to view detailed technical specifications.
No datasheet is available for this part.