Honeywell ST025PG1BPCF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 25PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Supply Current | 5mA |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST025PG1BPCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.