The ST025PG2BPCF is a vented gauge pressure sensor from Honeywell, offering an accuracy of 1%. It operates within a temperature range of -40°C to 100°C and is designed for industrial applications. The sensor has a threaded port style and is mounted via a stud. It provides an analog voltage output of 4.5V and is powered by a 5V supply current of 5mA.
Honeywell ST025PG2BPCF technical specifications.
| Accuracy | 1% |
| Height | 55mm |
| Length | 31.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 75PSI |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 25PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Supply Current | 5mA |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ST025PG2BPCF to view detailed technical specifications.
No datasheet is available for this part.