The ST0R6BG1SPGF is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.6 bar. It features an accuracy of ±1% and a response time of 0.5 seconds. The device is designed to operate within a temperature range of -40 to 100°C and has a maximum supply current of 7 mA. The electrical termination is Packard Metri-Pack, and the sensor is suitable for use in air media.
Honeywell ST0R6BG1SPGF technical specifications.
| Operating Pressure Range | 0bar to 0.6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1.2bar |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Supply Current | 7mA |
| Electrical Termination | Packard Metri-Pack |
| Media | Air |
| Response Time | 0.5ms |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell ST0R6BG1SPGF to view detailed technical specifications.
No datasheet is available for this part.